Low

1181 6MM - 

胶带, 铜, 导电箔, 6 mm, 0.24 ", 16.45 m, 52.49 ft

3M 1181 6MM

图片仅用于图解说明,详见产品说明。

制造商:
3M 3M
制造商产品编号:
1181 6MM
库存编号
1676077
产品范围
FE5100系列
也称为:
FE510093258
技术数据表:
(EN)
查看所有技术文档

产品信息

:
导电箔
:
棕色
:
FE5100系列
:
6mm
:
铜箔
:
16.45m
:
0.24"
:
52.49ft
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

The FE-5100-5276-7 is a conductive electro foil Shielding Tape for applications requiring reliable point-to-point electrical contact, particularly EMI shielding, grounding and static charge draining. Shielding tapes are designed to contain signals emitted from components, thus preventing interference with other circuits. This also can be used to seal out random signals in the environment to protect sensitive equipment. Typical applications include shielding around electronic cabinet doors and panels, individual electronic components and cables. The ease of installation offered by the pressure sensitive adhesive saves labour and provides cost-effective, long-term shielding.
  • Deadsoft 1oz Copper Foil Backing
  • Conductive Acrylic Adhesive
  • Supplied on a Removable Liner for Easy Handling and Die Cutting

应用

维护与修理

附注

Test method ASTM D 1000, MIL-STD-202 Method 307 maintained at 5psi (3.4N/cm²) measured over 1 inch² surface area.

也称为

FE510093258