Low

LJTPQ00RT-21-35P-023 - 

圆形连接器, LJT Series, MIL-DTL-38999 Series I Equivalent, 墙壁安装插座, 79 触点, 压接引脚, 卡口, 21-35

LJTPQ00RT-21-35P-023 - 圆形连接器, LJT Series, MIL-DTL-38999 Series I Equivalent, 墙壁安装插座, 79 触点, 压接引脚, 卡口, 21-35
LJTPQ00RT-21-35P-023 - 圆形连接器, LJT Series, MIL-DTL-38999 Series I Equivalent, 墙壁安装插座, 79 触点, 压接引脚, 卡口, 21-35

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LJTPQ00RT-21-35P-023
库存编号
1595897
产品范围
LJT Series, MIL-DTL-38999 Series I Equivalent
技术数据表:
(EN)
查看所有技术文档

产品概述

The LJTPQ00RT-21-35P-023 from Amphenol is LJT series, MIL-DTL-38999 series I equivalent wall mount receptacle with 79 contacts. The LJT (Long Junior Tri-Lock) series subminiature cylindrical connectors offer high density contact arrangements and suitable for extremely high reliability connections. Connector insert material is a rigid dielectric with excellent electrical characteristics providing durable protection for moulded-in solder type contacts. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. LJT series connectors are intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all Mil-DTL-38999 series I connectors. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Light weight, space saving design
  • 100% scoop-proof design prevents bent pins and short circuits during mating
  • 5 key/keyway polarization with quick mating three point bayonet lock coupling
  • Salt spray exposure of 48hour
  • Operating temperature range from -65°C to 200°C
  • Environmentally sealed, 500 mating cycles
  • Insulation resistance is 5000Mohm
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

应用

商业, 工业

产品信息

:
LJT Series
:
墙壁安装插座
:
79触点
:
压接引脚
:
卡口
:
21-35
:
铝合金主体
:
化学镀镍
:
铜合金
:
:
N
:
环保密封
:
MIL-DTL-38999 I系列
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

8 有货

供应商直接发货

不可取消/不可退货

库存物品的交货期限为 10 个工作日

价格 CNY714.21 ( CNY835.63  含增值税) CNY 835.63
包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税)
1 + CNY714.21 (CNY835.63)
3 + CNY642.79 (CNY752.06)
No longer stocked:: No Longer Manufactured::
添加到购物篮
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。