Low

PT02C16-8P - 

圆形连接器, PT Series, MIL-DTL-26482 Series I Equivalent, 盒式安装插座, 8 触点, 焊接引脚, 卡口, 16-8

PT02C16-8P - 圆形连接器, PT Series, MIL-DTL-26482 Series I Equivalent, 盒式安装插座, 8 触点, 焊接引脚, 卡口, 16-8

图片仅用于图解说明,详见产品说明。

制造商产品编号:
PT02C16-8P
库存编号
1596242
产品范围
PT Series, MIL-DTL-26482 Series I Equivalent
技术数据表:
(EN)
查看所有技术文档

产品概述

The PT02C16-8P from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 8 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

应用

工业, 商业

产品信息

:
PT Series
:
盒式安装插座
:
8触点
:
焊接引脚
:
卡口
:
16-8
:
铝合金主体
:
橄榄色铬酸盐镀镉
:
铜合金
:
:
N
:
加压
:
MIL-DTL-26482 I系列
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

0 有货

供应商直接发货

不可取消/不可退货

价格 CNY180.78 ( CNY209.70  含增值税) CNY 209.70
包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税)
1 + CNY180.78 (CNY209.70)
3 + CNY162.70 (CNY188.73)
No longer stocked:: No Longer Manufactured::
延期发货
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。