Low

AMPHENOL INDUSTRIAL  PT06J16-8P  圆形连接器, PT Series, MIL-DTL-26482 Series I Equivalent, 直型插头, 8 触点, 焊接引脚, 卡口, 16-8

AMPHENOL INDUSTRIAL PT06J16-8P
AMPHENOL INDUSTRIAL PT06J16-8P
Technical Data Sheet (3.74MB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

AMPHENOL INDUSTRIAL PT06J16-8P
AMPHENOL INDUSTRIAL PT06J16-8P

产品概述

The PT06J16-8P from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 8 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

产品信息

产品范围:
PT Series
圆形连接器外壳类型:
直型插头
触点数:
8触点
圆形触芯类型:
焊接引脚
耦合方式:
卡口
插入装置:
16-8
连接器主体材料:
铝合金主体
连接器主体涂层:
橄榄色铬酸盐镀镉
触点材料:
铜合金
触芯涂层:
插入旋转:
N
服务类别:
夹具组件, 防潮
等效军用规范:
MIL-DTL-26482 I系列
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 工业;
  • 商业

法律与环境

原产地:
United States

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85369010
重量(千克):
.068039