Low

ANALOG DEVICES  AD8564ARZ  模拟比较器, 四路, 通用, 4, 7 ns, 4.5V 至 5.5V, SOIC, 16 引脚

ANALOG DEVICES AD8564ARZ
Technical Data Sheet (288.77KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The AD8564ARZ is a quad single-supply Comparator with separate input and output supplies, thus enabling the input stage to be operated from ±5V dual supplies or a 5V single supply while maintaining a CMOS-/TTL-compatible output. Fast 7ns propagation delay makes the AD8564 a good choice for timing circuits and line receivers. Independent analogue and digital supplies provide excellent protection from supply pin interaction. The AD8564 is pin compatible with the MAX901 and has lower supply currents. The propagation delay for rising and falling signals is similar and tracks over-temperature and voltage. These characteristics make the AD8564 a good choice for high speed timing and data communications circuits.
  • Low power
  • Separate input and output sections
  • Wide output swing

产品信息

比较器类型:
通用
比较器数目:
4
响应时间:
7ns
电源电压范围:
4.5V 至 5.5V
比较器封装类型:
SOIC
针脚数:
16引脚
芯片输出类型:
CMOS, TTL
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 时钟与计时;
  • 传感与仪器;
  • 通信与网络

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
United States

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.000378