Low

ANALOG DEVICES  ADG451BRZ  模拟开关, SPST, 4 放大器, 4 ohm, ± 4.5V 至 ± 20V, SOIC, 16 引脚

ANALOG DEVICES ADG451BRZ
Technical Data Sheet (404.54KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The ADG451BRZ is a single-pole single-throw (SPST) monolithic CMOS Analog Switch comprising four independently selectable switches. It is designed on an enhanced LC² MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed, coupled with high signal bandwidth, makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery powered instruments. Each switch conducts equally well in both directions when on and each has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked.
  • Fast switching times
  • TTL/CMOS Compatible
  • 18µW Ultralow power dissipation
  • 0.2R On resistance flatness

产品信息

模拟开关类型:
SPST
通道数:
4放大器
通态电阻最大值:
4ohm
电源电压范围:
± 4.5V 至 ± 20V
模拟开关封装:
SOIC
针脚数:
16引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
ADG451 Series
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 音频;
  • 成像, 视频和目视;
  • 测试与测量;
  • 电源管理;
  • 通信与网络;
  • 航空电子

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Ireland

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85411000
重量(千克):
.000354

替代选择