Low

ANALOG DEVICES  ADG821BRMZ  模拟开关, 双通道, SPST, 2 放大器, 0.5 ohm, 1.8V 至 5.5V, MSOP, 8 引脚

ANALOG DEVICES ADG821BRMZ
制造商产品编号:
ADG821BRMZ
库存编号
1661039
技术数据表:
查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The ADG821BRMZ is a CMOS Low Voltage Dual SPST Switch designed on an advanced submicron process that provides low power dissipation, yet gives high switching speed, low on resistance and low leakage currents. It is designed to operate from a single 1.8 to 5.5V supply, making ideal for use in battery-powered instruments. Each switch conducts equally well in both directions when on. The ADG821 contain two independent SPST switches. This is ideal to use in hard drives, power routing, PCMCIA cards and cellular phones as well as audio and video signal routing.
  • 0.3R Maximum on-resistance flatness at 125°C
  • 200mA Current carrying capability
  • Rail-to-rail operation
  • 33ns Switching times
  • <0.01µW Typical power consumption
  • TTL-/CMOS-compatible inputs
  • Pin-compatible with the ADG721/ADG722/ADG723
ESD sensitive device, take proper precaution while handling the device.

产品信息

模拟开关类型:
SPST
通道数:
2放大器
通态电阻最大值:
0.5ohm
电源电压范围:
1.8V 至 5.5V
模拟开关封装:
MSOP
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (20-Jun-2016)

查找类似产品 按共同属性分组

应用

  • 电源管理;
  • 通信与网络;
  • 测试与测量;
  • 音频;
  • 成像, 视频和目视;
  • 便携式器材;
  • 计算机和计算机周边;
  • 信号处理

法律与环境

原产地:
Ireland

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85365005
重量(千克):
.000064