Low

ANALOG DEVICES  ADM202EARUZ  收发器, RS232, 2驱动器, 4.5V-5.5电源, TSSOP-16

ANALOG DEVICES ADM202EARUZ
Technical Data Sheet (249.50KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The ADM202EARUZ is a High Speed RS-232 Line Driver/Receiver suitable for operation in harsh electrical environments and are compliant with the EU directive on EMC (89/336/EEC). Both the level of electromagnetic emissions and immunity are in compliance. EM immunity includes ESD protection in excess of ±15kV on all I/O lines, fast transient/burst protection (1000-4-4) and radiated immunity (1000-4-3). EM emissions include radiated and conducted emissions as required by information technology equipment EN55022, CISPR22. The ADM202E conform to the EIA-232E and CCITT V.28 specifications and operate at data rates up to 230kbps. Four external 0.1µF charge-pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 5V supply.
  • Complies with 89/336/EEC EMC directive
  • ESD protection to IEC1000-4-2 (801.2)
  • ±8kV ESD contact discharge
  • ±15kV ESD air-gap discharge
  • ±15kV ESD human body model
  • EFT fast transient/burst immunity (IEC1000-4-4)
  • Low EMI emissions (EN55022)
  • 230kbps Data rate guaranteed
ESD sensitive device, take proper precaution while handling the device.

产品信息

器件类型:
RS232 收发器
芯片接口类型:
RS232
驱动器数:
2驱动器
电源电压最小值:
4.5V
电源电压最大值:
5.5V
驱动器封装类型:
TSSOP
针脚数:
16引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
ADM202E Series
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 信号处理;
  • 便携式器材

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Taiwan

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.000132