Low

ANALOG DEVICES  ADM232AARNZ  收发器, RS232, 2驱动器, 4.5V-5.5电源, SOIC-16

ANALOG DEVICES ADM232AARNZ
Technical Data Sheet (202.08KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The ADM232AARNZ is a High Speed CMOS RS-232 Driver/Receiver offering transmission rates up to 200kBps. Operating from a single 5V power supply, a highly efficient on-chip charge pump using small (0.1µF) external capacitors allows RS-232 bipolar levels to be developed. Two RS-232 drivers and two RS-232 receivers are provided. It is fabricated on BiCMOS, an advanced mixed technology process that combines low power CMOS with high-speed bipolar circuitry. This allows for transmission rates up to 200kBps, yet minimizes the quiescent power supply current to under 5mA. The ADM232A is ideal for use in computers, peripherals, modems and printers as well as instruments.
  • 200kBps Transmission rate
  • Small (0.1F) charge pump capacitors
  • Meets all EIA-232-E and V.28 specifications
  • Two drivers and two receivers
  • On-board DC-DC converters
  • 9V Output swing with 5V supply
  • 30V Receiver input levels
  • Pin compatible with the MAX232A

产品信息

器件类型:
RS232 收发器
芯片接口类型:
RS232
驱动器数:
2驱动器
电源电压最小值:
4.5V
电源电压最大值:
5.5V
驱动器封装类型:
SOIC
针脚数:
16引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
ADM232A Series
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 计算机和计算机周边;
  • 传感与仪器

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Taiwan

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.000336

替代选择