Low

ADUM1280CRZ - 

数字隔离器, 双路, 2通道, 18 ns, 3 V, 5.5 V, SOIC, 8 引脚

ANALOG DEVICES ADUM1280CRZ

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ADUM1280CRZ
库存编号
2127141
产品范围
ADUM1280 Series
技术数据表:
(EN)
查看所有技术文档

产品概述

The ADUM1280 series dual-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic air core transformer technology. It provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. With propagation delay at 20ns, pulse width distortion is less than 2ns for C grade. Channel-to-channel matching is tight at 5ns for C grade. The two channels of the independent isolation channels and are available in two channel configurations with three different data rates up to 100Mbps. Industrial grade models operate with the supply voltage on either side ranging from 3 to 5.5V and the automotive grades operate from 3 to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier.
  • Up to 100Mbps data rate (NRZ)
  • 20ns Typical low propagation delay
  • Low dynamic power consumption
  • Bidirectional communication >25kV/µs
  • Common-mode transient immunity

应用

车用, 工业, 通信与网络, 电机驱动与控制, 电源管理

产品信息

:
2通道
:
18ns
:
3V
:
5.5V
:
SOIC
:
8引脚
:
-40°C
:
125°C
:
每个
:
ADUM1280 Series
:
-
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

关联产品

相关搜索

12 有货

12 可于 4 至 5 个工作日内送达

查看交货截止时间
 
查看库存与交货期
更多现货于本周 18-2-12 开始发售
不含增值税的价格 CNY24.56 CNY 24.56
包装规格:
每个
多件: 1 最低: 1
数量 价格
1 + CNY24.56
10 + CNY21.93
25 + CNY19.73
50 + CNY18.81
100 + CNY17.96
250 + CNY16.25
500 + CNY14.62
1000 + CNY12.63
2500 + CNY12.03
No longer stocked:: No Longer Manufactured::

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。