Low

ANALOG DEVICES  ADUM1281CRZ  数字隔离器, 双路, 2通道, 18 ns, 3 V, 5.5 V, SOIC, 8 引脚

ANALOG DEVICES ADUM1281CRZ
制造商产品编号:
ADUM1281CRZ
库存编号
2127142
产品范围
ADUM1281 Series
技术数据表:
查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The ADUM1281 series dual-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic air core transformer technology. It provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. With propagation delay at 20ns, pulse width distortion is less than 2ns for C grade. Channel-to-channel matching is tight at 5ns for C grade. The two channels of the independent isolation channels and are available in two channel configurations with three different data rates up to 100Mbps. Industrial grade models operate with the supply voltage on either side ranging from 3 to 5.5V and the automotive grades operate from 3 to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier.
  • Up to 100Mbps data rate (NRZ)
  • 20ns Typical low propagation delay
  • Low dynamic power consumption
  • Bidirectional communication >25kV/µs
  • Common-mode transient immunity

产品信息

通道数:
2通道
传播延迟时间:
18ns
电源电压最小值:
3V
电源电压最大值:
5.5V
接口封装类型:
SOIC
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
每个
产品范围:
ADUM1281 Series
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (20-Jun-2016)

查找类似产品 按共同属性分组

应用

  • 车用
  • 工业
  • 通信与网络
  • 电机驱动与控制
  • 电源管理

法律与环境

原产地:
Taiwan

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.0005

关联产品