Low

ANALOG DEVICES  ADUM4223BRWZ  数字隔离器, 2通道, 38 ns, 3 V, 5.5 V, SOIC, 16 引脚

产品概述

The ADUM4223 series isolated precision Half-bridge Driver employs the Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. The ADuM3223 provides 3000Vrms isolation in the narrow body. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. It provides two independent isolated channels. It operates with an input supply ranging from 3 to 5.5V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies. It offers the benefit of true, galvanic isolation between the input and each output. Each output may be continuously operated up to 537V peak relative to the input, thereby supporting low-side switching to negative voltages.
  • 4A Peak output current
  • 1MHz Maximum high frequency operation
  • 54ns Maximum isolator and driver propagation delay
  • 5ns Maximum channel-to-channel matching
  • CMOS input logic levels
  • >25kV/µs High common-mode transient immunity
  • Thermal shutdown protection
  • Default low output

产品信息

通道数:
2通道
传播延迟时间:
38ns
电源电压最小值:
3V
电源电压最大值:
5.5V
接口封装类型:
SOIC
针脚数:
16引脚
工作温度最小值:
-40°C
工作温度最高值:
125°C
封装:
每个
产品范围:
ADUM4223 Series
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 车用;
  • 工业;
  • 电源管理

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
China

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.000638

关联产品