Low

DEUTSCH  DJT14F21-35AA  圆形连接器, DJT Series, MIL-DTL-38999 Series I Equivalent, 锁紧螺母插座, 79 触点, 压接引脚-无触芯, 卡口, 21-35

DEUTSCH DJT14F21-35AA
Technical Data Sheet (600.26KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The DJT14F21-35AA from Deutsch is DJT series, MIL-DTL-38999 series I equivalent jam nut receptacle with 79 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

产品信息

产品范围:
DJT Series
圆形连接器外壳类型:
锁紧螺母插座
触点数:
79触点
圆形触芯类型:
压接引脚-无触芯
耦合方式:
卡口
插入装置:
21-35
连接器主体材料:
铝合金主体
连接器主体涂层:
化学镀镍
触点材料:
铜合金
触芯涂层:
插入旋转:
A
服务类别:
环保密封
等效军用规范:
MIL-DTL-38999 I系列
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 工业;
  • 商业

法律与环境

原产地:
Great Britain

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85369010
重量(千克):
.001