Low

DJT14F23-55HB - 

圆形连接器, DJT Series, MIL-DTL-38999 Series I Equivalent, 锁紧螺母插座, 55 触点, 压接引脚, 卡口, 23-55

DJT14F23-55HB - 圆形连接器, DJT Series, MIL-DTL-38999 Series I Equivalent, 锁紧螺母插座, 55 触点, 压接引脚, 卡口, 23-55

图片仅用于图解说明,详见产品说明。

制造商:
DEUTSCH DEUTSCH
制造商产品编号:
DJT14F23-55HB
库存编号
2151712
产品范围
DJT Series, MIL-DTL-38999 Series I Equivalent
技术数据表:
(EN)
查看所有技术文档

产品概述

The DJT14F23-55HB from Deutsch is DJT series, MIL-DTL-38999 series I equivalent jam nut receptacle with 55 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

应用

工业, 商业

产品信息

:
DJT Series
:
锁紧螺母插座
:
55触点
:
压接引脚
:
卡口
:
23-55
:
铝合金主体
:
化学镀镍
:
铜合金
:
:
B
:
环保密封
:
MIL-DTL-38999 I系列
查找类似产品 选择并修改以上属性即可查找类似产品。

关联产品

相关搜索

0 有货

供应商直接发货

不可取消/不可退货

不含增值税的价格 CNY1,095.58 CNY 1095.58
包装规格:
每个
多件: 1 最低: 1
数量 价格
1 + CNY1,095.58
3 + CNY958.63
No longer stocked:: No Longer Manufactured::

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。