Low
DJT14F25-4PB -
圆形连接器, DJT Series, MIL-DTL-38999 Series I Equivalent, 锁紧螺母插座, 56 触点, 压接引脚, 卡口, 25-4
产品概述
The DJT14F25-4PB from Deutsch is DJT series, MIL-DTL-38999 series I equivalent jam nut receptacle with 56 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
- High reliability connectors
- Scoop proof contact protection
- Insulation resistance is 5000Mohm at 25°C
- 500 mating cycles
- Five keyways with optional master keyway rotations
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
应用
工业, 商业
产品信息
关联产品
>
0 有货
供应商直接发货
不可取消/不可退货
价格
CNY981.67
(
CNY1,148.55
含增值税)
CNY
1148.55
- 包装规格:
- 每个
多件:
1
最低:
1
数量 | 价格(含增值税) |
---|---|
1 + | CNY981.67 (CNY1,148.55) |
10 + | CNY923.93 (CNY1,081.00) |
50 + | CNY837.31 (CNY979.65) |
100 + | CNY791.11 (CNY925.60) |
250 + | CNY768.01 (CNY898.57) |
500 + | CNY750.69 (CNY878.31) |
筛选器工具