Low

DEUTSCH  DJT16E21-16AN  圆形连接器, MIL-C-38999系列 I 等效, DJT Series, MIL-DTL-38999 Series I Equivalent, 直型插头, 16 触点, 压接引脚-无触芯, 卡口

DEUTSCH DJT16E21-16AN
制造商:
DEUTSCH DEUTSCH
制造商产品编号:
DJT16E21-16AN
库存编号
2152361
技术数据表:
查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The DJT16E21-16AN from Deutsch is DJT series, MIL-DTL-38999 series I equivalent straight plug with 16 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +175°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

产品信息

产品范围:
DJT Series
圆形连接器外壳类型:
直型插头
触点数:
16触点
圆形触芯类型:
压接引脚-无触芯
耦合方式:
卡口
插入装置:
21-16
连接器主体材料:
铝合金主体
连接器主体涂层:
橄榄色铬酸盐镀镉
触点材料:
铜合金
触芯涂层:
插入旋转:
N
服务类别:
环保密封
等效军用规范:
MIL-DTL-38999 I系列
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 工业
  • 商业

法律与环境

原产地:
Great Britain

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85369010
重量(千克):
.001

关联产品