Low

DEUTSCH  DTS20W17-6JB  圆形连接器, DTS Series, MIL-DTL-38999 Series III Equivalent, 墙壁安装插座, 6 触点, 压接插座, 螺纹, 17-6

DEUTSCH DTS20W17-6JB
Technical Data Sheet (4.19MB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The DTS20W17-6JB from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 6 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

产品信息

产品范围:
DTS Series
圆形连接器外壳类型:
墙壁安装插座
触点数:
6触点
圆形触芯类型:
压接插座
耦合方式:
螺纹
插入装置:
17-6
连接器主体材料:
铝合金主体
连接器主体涂层:
橄榄色铬酸盐镀镉
触点材料:
铜合金
触芯涂层:
插入旋转:
B
服务类别:
耐腐蚀, EMI
等效军用规范:
MIL-DTL-38999 III系列
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 商业;
  • 工业

法律与环境

原产地:
Great Britain

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85369010
重量(千克):
.001