Low

MS27466T17F35SC - 

圆形连接器, MIL-DTL-38999 I系列, 墙壁安装插座, 55 触点, 压接插座, 卡口, 17-35

DEUTSCH MS27466T17F35SC

图片仅用于图解说明,详见产品说明。

制造商:
DEUTSCH DEUTSCH
制造商产品编号:
MS27466T17F35SC
库存编号
2154184
产品范围
MIL-DTL-38999 Series I
技术数据表:
(EN)
查看所有技术文档

产品信息

:
17-35
:
压接插座
:
C
:
墙壁安装插座
:
环保密封
:
55触点
:
化学镀镍
:
MIL-DTL-38999 Series I
:
:
MIL-DTL-38999 I系列
:
铝合金主体
:
铜合金
:
卡口
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

The MS27466T17F35SC from Deutsch is MIL-DTL-38999 Series I wall mount receptacle with 55 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

应用

国防, 军用与航空, 工业

关联产品

比较选定的物品