Low
MS27468T13F4S -
圆形连接器, MIL-DTL-38999 I系列, 锁紧螺母插座, 4 触点, 压接插座, 卡口, 13-4
产品概述
The MS27468T13F4S from Deutsch is MIL-DTL-38999 Series I jam nut receptacle with 4 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Scoop proof to eliminate the possibility of contact damage
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
应用
国防, 军用与航空, 工业
产品信息
关联产品
>
4 有货
供应商直接发货
不可取消/不可退货
库存物品的交货期限为 10 个工作日
价格
CNY603.53
(
CNY706.13
含增值税)
CNY
706.13
- 包装规格:
- 每个
多件:
1
最低:
1
数量 | 价格(含增值税) |
---|---|
1 + | CNY603.53 (CNY706.13) |
3 + | CNY528.09 (CNY617.87) |
筛选器工具