Low

DEUTSCH  MS27468T21B11PA-LC  圆形连接器, MIL-DTL-38999 I系列, 锁紧螺母插座, 11 触点, 压接引脚-无触芯, 卡口, 21-11

DEUTSCH MS27468T21B11PA-LC
Technical Data Sheet (604.82KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The MS27468T21B11PA-LC from Deutsch is MIL-DTL-38999 Series I jam nut receptacle with 11 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

产品信息

军用标准:
MIL-DTL-38999 I系列
圆形连接器外壳类型:
锁紧螺母插座
触点数:
11触点
圆形触芯类型:
压接引脚-无触芯
耦合方式:
卡口
插入装置:
21-11
连接器主体材料:
铝合金主体
连接器主体涂层:
橄榄色铬酸盐镀镉
触点材料:
铜合金
触芯涂层:
插入旋转:
A
服务类别:
环保密封
产品范围:
MIL-DTL-38999 Series I
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 国防, 军用与航空;
  • 工业

法律与环境

原产地:
Great Britain

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85369010
重量(千克):
.001

关联产品