Low

MS27468T25F24JB-LC - 

圆形连接器, MIL-DTL-38999 I系列, 锁紧螺母插座, 24 触点, 压接插座-无触芯, 卡口, 25-24

MS27468T25F24JB-LC - 圆形连接器, MIL-DTL-38999 I系列, 锁紧螺母插座, 24 触点, 压接插座-无触芯, 卡口, 25-24

图片仅用于图解说明,详见产品说明。

制造商:
DEUTSCH DEUTSCH
制造商产品编号:
MS27468T25F24JB-LC
库存编号
2162656
产品范围
MIL-DTL-38999 Series I
技术数据表:
(EN)
查看所有技术文档

产品概述

The MS27468T25F24JB-LC from Deutsch is MIL-DTL-38999 Series I jam nut receptacle with 24 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

应用

国防, 军用与航空, 工业

产品信息

:
MIL-DTL-38999 I系列
:
锁紧螺母插座
:
24触点
:
压接插座-无触芯
:
卡口
:
25-24
:
铝合金主体
:
化学镀镍
:
铜合金
:
:
B
:
环保密封
:
MIL-DTL-38999 Series I
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

0 有货

供应商直接发货

不可取消/不可退货

价格 CNY804.21 ( CNY940.93  含增值税) CNY 940.93
包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税)
1 + CNY804.21 (CNY940.93)
3 + CNY703.68 (CNY823.31)
No longer stocked:: No Longer Manufactured::
延期发货
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。