Low

ITT CANNON  CA3106E18-1PBF80  圆形连接器, CA-B Series, MIL-DTL-5015 Series Equivalent, 直型插头, 10 触点, 压接引脚, 反向卡口, 18-1

ITT CANNON CA3106E18-1PBF80
制造商产品编号:
CA3106E18-1PBF80
库存编号
1597015
技术数据表:
查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The CA3106E18-1PBF80 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 10 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

产品信息

产品范围:
CA-B Series
圆形连接器外壳类型:
直型插头
触点数:
10触点
圆形触芯类型:
压接引脚
耦合方式:
反向卡口
插入装置:
18-1
连接器主体材料:
铝合金主体
连接器主体涂层:
橄榄色铬酸盐镀镉
触点材料:
铜合金
触芯涂层:
插入旋转:
N
服务类别:
环保密封
等效军用规范:
MIL-DTL-5015 系列
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 商业
  • 工业

法律与环境

原产地:
United States

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85369010
重量(千克):
.08963