Low

ITT CANNON  KPSE01F12-10PA206  圆形连接器, KPSE Series, MIL-DTL-26482 Series I Equivalent, 电缆安装插座, 10 触点, 压接引脚, 卡口, 12-10

ITT CANNON KPSE01F12-10PA206
ITT CANNON KPSE01F12-10PA206
Technical Data Sheet (5.51MB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

ITT CANNON KPSE01F12-10PA206
ITT CANNON KPSE01F12-10PA206

产品概述

The KPSE01F12-10PA206 from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent cable mount receptacle with 10 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 200hour
  • Aluminium alloy body material with conductive black zinc cobalt plating
  • Copper alloy crimp pin contacts with gold plating

产品信息

产品范围:
KPSE Series
圆形连接器外壳类型:
电缆安装插座
触点数:
10触点
圆形触芯类型:
压接引脚
耦合方式:
卡口
插入装置:
12-10
连接器主体材料:
铝合金主体
连接器主体涂层:
黑色导电锌钴
触点材料:
铜合金
触芯涂层:
插入旋转:
N
服务类别:
环保密封
等效军用规范:
MIL-DTL-26482 I系列
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 工业;
  • 商业

法律与环境

原产地:
United States

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85369010
重量(千克):
.001