Low

ITT CANNON  KPSE06F14-15SZ  圆形连接器, KPSE Series, MIL-DTL-26482 Series I Equivalent, 直型插头, 15 触点, 压接插座, 卡口, 14-15

ITT CANNON KPSE06F14-15SZ
ITT CANNON KPSE06F14-15SZ
Technical Data Sheet (5.51MB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

ITT CANNON KPSE06F14-15SZ
ITT CANNON KPSE06F14-15SZ

产品概述

The KPSE06F14-15SZ from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent straight plug with 15 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

产品信息

产品范围:
KPSE Series
圆形连接器外壳类型:
直型插头
触点数:
15触点
圆形触芯类型:
压接插座
耦合方式:
卡口
插入装置:
14-15
连接器主体材料:
铝合金主体
连接器主体涂层:
橄榄色铬酸盐镀镉
触点材料:
铜合金
触芯涂层:
插入旋转:
Z
服务类别:
环保密封
等效军用规范:
MIL-DTL-26482 I系列
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 工业;
  • 商业

法律与环境

原产地:
United States

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85369010
重量(千克):
.048534