Low

KPSE07A12-3S - 

圆形连接器, KPSE Series, MIL-DTL-26482 Series I Equivalent, 锁紧螺母插座, 3 触点, 压接插座, 卡口, 12-3

图片仅用于图解说明,详见产品说明。

制造商产品编号:
KPSE07A12-3S
库存编号
1599505
产品范围
KPSE Series, MIL-DTL-26482 Series I Equivalent
技术数据表:
(EN)
查看所有技术文档

产品概述

The KPSE07A12-3S from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent jam nut receptacle with 3 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

应用

工业, 商业

产品信息

:
KPSE Series
:
锁紧螺母插座
:
3触点
:
压接插座
:
卡口
:
12-3
:
铝合金主体
:
橄榄色铬酸盐镀镉
:
铜合金
:
:
N
:
通用型
:
MIL-DTL-26482 I系列
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

410 有货

供应商直接发货

不可取消/不可退货

库存物品的交货期限为 10 个工作日

价格 CNY513.05 ( CNY595.14  含增值税) CNY 595.14
包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税)
1 + CNY513.05 (CNY595.14)
5 + CNY449.82 (CNY521.79)
10 + CNY431.07 (CNY500.04)
50 + CNY367.82 (CNY426.67)
No longer stocked:: No Longer Manufactured::
添加到购物篮
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。