Low

ITT CANNON  MS3100F20-19PY  圆形连接器, MIL-DTL-5015 系列, 墙壁安装插座, 3 触点, 焊接引脚, 螺纹, 20-19

ITT CANNON MS3100F20-19PY
ITT CANNON MS3100F20-19PY
Technical Data Sheet (634.23KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

ITT CANNON MS3100F20-19PY
ITT CANNON MS3100F20-19PY

产品概述

The MS3100F20-19PY from ITT Cannon is MIL-DTL-5015 series wall mount receptacle with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

产品信息

军用标准:
MIL-DTL-5015 系列
圆形连接器外壳类型:
墙壁安装插座
触点数:
3触点
圆形触芯类型:
焊接引脚
耦合方式:
螺纹
插入装置:
20-19
连接器主体材料:
铝合金主体
连接器主体涂层:
橄榄色铬酸盐镀镉
触点材料:
黄铜, 铜合金
触芯涂层:
插入旋转:
Y
服务类别:
环保密封
产品范围:
MIL-DTL-5015 Series
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 国防, 军用与航空;
  • 工业

法律与环境

原产地:
United States

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85369010
重量(千克):
.001