Low

ITT CANNON  MS3114P12-3PY  圆形连接器, MIL-DTL-26482 I系列, 锁紧螺母插座, 3 触点, 焊接引脚, 卡口, 12-3

ITT CANNON MS3114P12-3PY
ITT CANNON MS3114P12-3PY
ITT CANNON MS3114P12-3PY
Technical Data Sheet (326.92KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

ITT CANNON MS3114P12-3PY
ITT CANNON MS3114P12-3PY
ITT CANNON MS3114P12-3PY

产品概述

The MS3114P12-3PY from ITT Cannon is MIL-DTL-26482 series I jam nut receptacle with 3 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protective covers meet 48hrs exposure to MIL-STD-1344 method 1001 per MIL-DTL-26482. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

产品信息

军用标准:
MIL-DTL-26482 I系列
圆形连接器外壳类型:
锁紧螺母插座
触点数:
3触点
圆形触芯类型:
焊接引脚
耦合方式:
卡口
插入装置:
12-3
连接器主体材料:
铝合金主体
连接器主体涂层:
橄榄色铬酸盐镀镉
触点材料:
铜合金
触芯涂层:
插入旋转:
Y
服务类别:
环保密封, 灌封杯
产品范围:
-
SVHC(高度关注物质):
To Be Advised

查找类似产品 按共同属性分组

应用

  • 国防, 军用与航空;
  • 工业

法律与环境

原产地:
United States

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85369010
重量(千克):
.001