第一次来到e络盟? 此处开始
2013/05/26
 
 
 
Electronic Applications

最新产品

所有的资源你需要把你的设计带回生

返回: 科技先锋 > 最新产品

本周指定产品

浏览

  • Help user to discover the STM32F0 Cortex-M0 features and includes everything required for beginners and experienced users to to get started quickly.

    STM32F0DISCOVERY Kit

  • Designed to enable lighting designers to quickly evaluate the benefits and wide range of effects offered by OLED lighting such as tunable colour (RGB) light, exceptionally fast response times, wide viewing angles, excellent colour reproduction and contrast levels, and high Brightness.

    Verbatim Velve Evaluation Kit

  • A high-performance ARM Cortex-A8 microprocessor with speeds up to 600 MHz and offers 3D graphics acceleration while also supporting numerous peripherals, including DDR2, CAN, EMAC, and USB OTG PHY that are well suited for industrial apllications.

    ARM Cortex-A8 Microprocessor

  • A low-cost evaluation and development platform featuring Freescale's newest ARM® Cortex™-M0+ based Kinetis KL25Z MCUs.

    Freedom Development Platform

  • Consists of a quad low-side motor driver with built-in indexer control interface that can be used to drive a unipolar stepper motor in full-step, half-step or wave mode.

    DRV8805 Evaluation Module

  • Comes in a encapsulated, shielded metal package, have wide 2:1 input voltage range & precisely regulated isolated output voltages and high efficiency up to 88% which allows a operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output.

    DC/DC Converters