Low
ESH106M200AH2AA -
铝电解电容, 10 µF, 200 V, ESH 系列, ± 20%, 径向引线, 10 mm
产品信息
产品概述
The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
- Suited for high quality, high reliability applications
- High Capacitance Value
- 2,000 hour operating life
- Operating temperature of up to +105°C
- Case with Ø D >= 5 mm
- Safety vent on the capacitor base
>
价格
CNY2.72
(
CNY3.18
含增值税)
CNY
3.18
- 包装规格:
- 每个
多件:
3000
最低:
3000
数量 | 价格(含增值税) |
---|---|
3000 + | CNY2.72 (CNY3.18) |
筛选器工具