Low

PEG225MG3680QE1 - 

铝电解电容, 680 µF, 63 V, PEG225 系列, +30%, -10%, 轴向引线, 16 mm

PEG225MG3680QE1 - 铝电解电容, 680 µF, 63 V, PEG225 系列, +30%, -10%, 轴向引线, 16 mm

图片仅用于图解说明,详见产品说明。

制造商:
KEMET KEMET
制造商产品编号:
PEG225MG3680QE1
库存编号
1678934
产品范围
AEC-Q200 PEG225系列
技术数据表:
(EN)
查看所有技术文档

产品信息

:
680µF
:
63V
:
PEG225 系列
:
+30%, -10%
:
轴向引线
:
16mm
:
-
:
34.5mm
:
-40°C
:
150°C
:
1500 hours @ 150°C
:
0.109ohm
:
AEC-Q200
:
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

The PEG225 series Aluminium Electrolytic Capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads and a negative pole connected to the case. The PEG225 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/paper system and an all-welded design. Due to its mechanical robustness, the PEG225 is suitable for use in mobile and aircraft installations with operation up to +150°C. It is a new generation of high performance axial electrolytic capacitors. It is designed for automotive applications with extremely high demands.
  • High CV
  • Extremely high ripple current
  • Up to 28A ripple, RMS, continuous load
  • High vibration resistance
  • 25 to 63VDC Rated voltage range
  • 470 to 6300µF Capacitance
  • 2000hrs @ 150°C Operating life

应用

车用, 车用

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相关搜索

61 有货

61 可于第二个工作日送达

查看交货截止时间
 
查看库存与交货期

43 将于 2018-7-15 交货

375 将于 2018-9-15 交货

更多现货于本周 19-9-2 开始发售
价格 CNY46.27 ( CNY53.67  含增值税) CNY 53.67
包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税)
1 + CNY46.27 (CNY53.67)
10 + CNY41.18 (CNY47.77)
50 + CNY36.03 (CNY41.79)
No longer stocked:: No Longer Manufactured::
添加到购物篮
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。