Low

KEMET  T495C337K006ZTE200  表面贴装钽电容, T495系列, 330 µF, ± 10%, 6.3 V, 2312 [6032 公制], C

KEMET T495C337K006ZTE200
Technical Data Sheet (2.36MB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The Kemet T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.
  • 0.47µF to 1000µF capacitance range
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • 100% steady state accelerated aging
  • Optional gold plated terminations

产品信息

电容:
330µF
额定电压:
6.3V
产品范围:
T495系列
电容公差:
± 10%
封装:
剪切带
钽电容封装:
2312 [6032 公制]
工作温度最小值:
-55°C
工作温度最高值:
125°C
等效串联电阻(ESR):
0.2ohm
制造商尺寸编号:
C
汽车质量标准:
-
MSL:
-
SVHC(高度关注物质):
No SVHC (15-Jun-2015)

查找类似产品 按共同属性分组

应用

  • 车用;
  • 工业;
  • 电源管理;
  • 消费电子产品;
  • 便携式器材

法律与环境

潮湿敏感级别:
-
原产地:
Mexico

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85322100
重量(千克):
.00014