Low

LINEAR TECHNOLOGY  LT1124CS8#PBF  运算放大器, 双路, 12.5 MHz, 2个放大器, 4.5 V/µs, ± 4V 至 ± 18V, SOIC, 8 引脚

LINEAR TECHNOLOGY LT1124CS8#PBF
Technical Data Sheet (374.20KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LT1124CS8#PBF is a dual high performance Operational Amplifier that offer higher gain, slew rate and bandwidth than the industry standard OP-27 and competing OP‑270/OP-470 op amps. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Slew rate, gain bandwidth and 1kHz noise are 100% tested for each individual amplifier. Consequently, the specifications of even the lowest cost grades (the LT1124C) have been spectacularly improved compared to equivalent grades of competing amplifiers. Power consumption of the LT1124 is one-half of two OP-27s.
  • 5 million Minimum high voltage gain
  • 2.75mA Maximum supply current per amplifier
  • 112dB Minimum common mode rejection
  • 116dB Minimum power supply rejection

产品信息

带宽:
12.5MHz
放大器个数:
2个放大器
摆率:
4.5V/µs
电源电压范围:
± 4V 至 ± 18V
放大器封装类型:
SOIC
针脚数:
8引脚
工作温度最小值:
0°C
工作温度最高值:
70°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 传感与仪器;
  • 信号处理

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.0001