Low

LINEAR TECHNOLOGY  LT1129CST-3.3#PBF  固定电压稳压器, LDO, 4.2V至30V, 450mV压差, 3.3V输出, 700mA输出, SOT-223-3

LINEAR TECHNOLOGY LT1129CST-3.3#PBF
制造商产品编号:
LT1129CST-3.3#PBF
库存编号
1663374
技术数据表:
查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LT1129CST-3.3#PBF is a micropower Low Dropout Regulator with Shutdown capable of supplying 700mA of output current with a dropout voltage of 400mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, make them an ideal choice. The quiescent current does not rise in dropout as it does with many other low dropout PNP regulators. Other features of the LT1129 include the ability to operate with small output capacitors. It is stable with only 3.3µF on the output while older devices require between 10 and 100µF for stability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the LT1129-3.3 ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the output pin to ground.
  • 50µA Quiescent current
  • No protection diodes needed
  • Adjustable output from 3.8 to 30V
  • 3.3 and 5V Fixed output voltages
  • Controlled quiescent current in dropout shutdown
  • 16µA Quiescent current in shutdown
  • Stable with 3.3µF output capacitor
  • Reverse battery protection
  • No reverse output current
  • Thermal limiting

产品信息

输出类型:
固定
输入电压最小值:
4.2V
输入电压最大值:
30V
固定输出电压标称值:
3.3V
可调输出电压, 最低:
-
可调输出电压, 最高:
-
输出电流:
700mA
压降:
450mV
LDO调节器封装类型:
SOT-223
针脚数:
3引脚
工作温度最小值:
0°C
工作温度最高值:
125°C
封装:
每个
产品范围:
3.3V 700mA LDO Voltage Regulators
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 信号处理;
  • 电源管理

法律与环境

原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
Y-Ex
税则号:
85423990
重量(千克):
.000227

替代选择

关联产品