Low

LT1167AIS8#PBF - 

可编程/可变增益放大器, 1个放大器, 1 MHz, -40 °C, 85 °C, ± 2.3V 至 ± 18V

LT1167AIS8#PBF - 可编程/可变增益放大器, 1个放大器, 1 MHz, -40 °C, 85 °C, ± 2.3V 至 ± 18V

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LT1167AIS8#PBF
库存编号
1663385
技术数据表:
(EN)
查看所有技术文档

产品概述

The LT1167AIS8#PBF is a low power precision Instrumentation Amplifier that requires only one external resistor to set gains of 1 to 10000. The low voltage noise of 7.5nV/√Hz (at 1kHz) is not compromised by low power dissipation (0.9mA typical for ±2.3 to ±15V supplies). The part's high accuracy (10ppm maximum nonlinearity, 0.08% max gain error (G=10)) is not degraded even for load resistors as low as 2k. The amplifier is laser trimmed for very low input offset voltage (40µV maximum), drift (0.3µV/°C), high CMRR (90dB, G=1) and PSRR (105dB, G=1). Low input bias currents of 350pA max are achieved with the use of superbeta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected up to 13kV (human body). The LT1167 with two external 5k resistors passes the IEC 1000-4-2 level 4 specification.
  • 0.3µV/°C Maximum input offset voltage drift
  • 350pA Maximum input bias current
  • 1.3mA Maximum supply current

应用

医用, 信号处理, 工业

产品信息

:
-
:
1个放大器
:
1MHz
:
-40°C
:
85°C
:
± 2.3V 至 ± 18V
:
SOIC
:
8引脚
:
每个
:
-
:
-
:
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

替代选择

相关搜索

不再進貨

替代产品可用

1663384 - 仪器放大器, 1个放大器, 15 µV, 1.2 V/µs, 1 MHz, ± 2.3V 至 ± 18V, SOIC

No longer stocked:: true No Longer Manufactured::

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。