Low

LINEAR TECHNOLOGY  LT1215CS8#PBF  运算放大器, 双路, 23 MHz, 2个放大器, 30 V/µs, ± 2V 至 ± 18V, SOIC, 8 引脚

LINEAR TECHNOLOGY LT1215CS8#PBF
Technical Data Sheet (338.81KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LT1215CS8#PBF is a single-supply dual precision Operational Amplifier with a 23MHz gain-bandwidth product and a 50V/µs slew rate. The DC precision of the LT1215 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1215 will operate on any supply greater than 2.5V and less than 36V total. This amplifier is specified on single 3.3, 5 and ±15V supplies and only requires 5mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 30mA, ideal for driving low impedance loads. The positive supply pin of the LT1215 should be bypassed with a small capacitor (about 0.01µF) within an inch of the pin. When driving heavy loads and for good settling time, an additional 4.7µF capacitor should be used. When using split supplies, the same is true for the negative supply pin.
  • Fast settling to 0.01%
  • Excellent DC precision
  • 450µV Maximum input offset voltage
  • 10µV/°C Input offset voltage drift
  • Single-supply operation
  • Input voltage range includes ground
  • Output swings to ground while sinking current
  • Low input noise voltage (12.5nV/√Hz typical)
  • Low input noise current (0.5pA/√Hz typical)
  • Specified on 3.3, 5 and ±15V
  • Large output drive current (30mA minimum)
  • Low supply current per amplifier (6.6mA maximum)

产品信息

带宽:
23MHz
放大器个数:
2个放大器
摆率:
30V/µs
电源电压范围:
± 2V 至 ± 18V
放大器封装类型:
SOIC
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 信号处理;
  • 电源管理

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.0001