Low

LINEAR TECHNOLOGY  LT1352CS8#PBF  运算放大器, 双路, 3 MHz, 2个放大器, 200 V/µs, ± 2.5V 至 ± 15V, SOIC, 8 引脚

LINEAR TECHNOLOGY LT1352CS8#PBF
制造商产品编号:
LT1352CS8#PBF
库存编号
1663408
技术数据表:
查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LT1352CS8#PBF is a dual very low power high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit combines the slewing performance of a current feedback amplifier in a true operational amplifier with matched high impedance inputs. The high slew rate ensures that the large-signal bandwidth is not degraded. Each output is capable of driving a 1kW load to ±13 with ±15V supplies and a 500W load to ±3.4 on ±5V supplies. The LT1352 is members of a family of fast, high performance amplifiers using this unique topology and employing Linear Technology Corporation's advanced complementary bipolar processing.
  • 250µA Supply current
  • C-Load™ op amp drives all capacitive loads
  • Unity-gain stable
  • 600mV Maximum input offset voltage
  • 50nA Maximum input bias current
  • 15nA Maximum input offset current
  • 14nV/√Hz Input noise voltage

产品信息

放大器个数:
2个放大器
带宽:
3MHz
摆率:
200V/µs
电源电压范围:
± 2.5V 至 ± 15V
放大器封装类型:
SOIC
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 电源管理;
  • 测试与测量

法律与环境

原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423190
重量(千克):
.0001