Low

LT1374HVCS8#PBF - 

直流-直流开关降压(逐步递减)稳压器, 可调, 5V-32V输入, 2.42V-21.5V输出, 4.5A输出, SOIC-8

LT1374HVCS8#PBF - 直流-直流开关降压(逐步递减)稳压器, 可调, 5V-32V输入, 2.42V-21.5V输出, 4.5A输出, SOIC-8

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LT1374HVCS8#PBF
库存编号
1663418
技术数据表:
(EN)
查看所有技术文档

产品概述

The LT1374HVCS8#PBF is a monolithic buck-mode Switching Regulator for use with battery-powered systems. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. Both fixed output voltage and adjustable parts are available. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. Standard surface mount external parts may be used, including the inductor and capacitors. A shutdown signal reduces supply current to 20µA.
  • Uses all surface mount components
  • Cycle-by-cycle current limiting
  • Easily synchronizable
  • Inductor size reduced to 1.8µH
  • 0.07R Saturating switch design

应用

便携式器材, 电源管理

产品信息

:
降压
:
5V
:
32V
:
1输出
:
SOIC
:
8引脚
:
4.5A
:
2.42V
:
21.5V
:
500kHz
:
125°C
:
剪切带
:
-
:
-
:
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

替代选择

关联产品

比较选定的物品

相关搜索

4 有货

4 可于 4 至 5 个工作日内送达

该库存量售罄后,将不再备货

查看交货截止时间
不含增值税的价格 CNY87.09 CNY 87.09
包装规格:
每个
多件: 1 最低: 1
数量 价格
1 + CNY87.09
25 + CNY57.81
100 + CNY43.53
No longer stocked:: No Longer Manufactured::

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。