Low

LT1461AIS8-5#PBF - 

电压基准, 精准微功率, 低压降, 系列 - 固定, LT1461系列, 5V, NSOIC-8

LT1461AIS8-5#PBF - 电压基准, 精准微功率, 低压降, 系列 - 固定, LT1461系列, 5V, NSOIC-8

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LT1461AIS8-5#PBF
库存编号
1663428
产品范围
LT1461系列
技术数据表:
(EN)
查看所有技术文档

产品概述

The LT1461 series low dropout micropower band-gap Voltage Reference combines very high accuracy and low drift with low supply current and high output drive. These series reference use advanced curvature compensation techniques to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. The LT1461 family draws only 35µA of supply current, making them ideal for low power and portable applications, however their high 50mA output drive makes them suitable for higher power requirements, such as precision regulators. In low power applications, a dropout voltage of less than 300mV ensures maximum battery life while maintaining full reference performance. Line regulation is nearly immeasurable, while the exceedingly good load and thermal regulation will not add significantly to system error budgets. The shutdown feature can be used to switch full load currents and can be used for system power down.
  • Thermal shutdown protects the part from overload conditions
  • Excellent thermal regulation
  • Power shutdown
  • 0.04% Maximum trimmed to high accuracy
  • 50µA Maximum low supply current
  • 50mA Minimum high output current
  • 300mV Maximum low dropout voltage

应用

信号处理, 电源管理, 便携式器材

产品信息

:
串行-固定
:
LT1461系列
:
5V
:
0.04%
:
± 1ppm/°C
:
NSOIC
:
8引脚
:
-40°C
:
85°C
:
-
:
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

替代选择

关联产品

比较选定的物品

相关搜索

2 有货

2 可于第二个工作日送达

该库存量售罄后,将不再备货

查看交货截止时间
价格 CNY90.19 ( CNY104.62  含增值税) CNY 104.62
包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税)
1 + CNY90.19 (CNY104.62)
25 + CNY64.07 (CNY74.32)
100 + CNY52.75 (CNY61.19)
No longer stocked:: No Longer Manufactured::
添加到购物篮
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。