Low

LINEAR TECHNOLOGY  LT1494CS8#PBF  运算放大器, 单路, 2.7 kHz, 1个放大器, 0.001 V/µs, 2.2V 至 36V, SOIC, 8 引脚

LINEAR TECHNOLOGY LT1494CS8#PBF
Technical Data Sheet (258.95KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LT1494CS8#PBF is a lowest power Operational Amplifier with precision specifications. The extremely low supply current is combined with excellent amplifier specifications, input offset voltage is 375µV maximum with a typical drift of only 0.4µV/°C, input offset current is 100pA maximum. A minimum open-loop gain (AVOL) of 100V/mV ensures that gain errors are small. The device characteristics change little over the supply range of 2.2 to ±15V. Supply rejection is 90dB and the common mode rejection ratio is 90dB. Operation is specified for 3, 5 and ±15V supplies. Reverse battery protection (-18V min) and inputs that operate above the positive supply make the LT1494 easy to use in harsh environments. The low bias currents and offset current of the amplifier permit the use of mega ohm level source resistors without introducing significant errors.
  • 1.5µA Maximum low supply current
  • Rail-to-rail input and output
  • 375µV Maximum low offset voltage
  • Over-The-Top™ inputs operate above V+
  • -0.3 to 36V Single supply input range
  • 250pA Low input bias current
  • 20pA Low input offset current
  • 100V/mV Minimum driving 100kW load high AVOL
  • Output sources and sinks 500µA load current
  • Reverse battery protected to 18V

产品信息

放大器个数:
1个放大器
带宽:
2.7kHz
摆率:
0.001V/µs
电源电压范围:
2.2V 至 36V
放大器封装类型:
SOIC
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 传感与仪器;
  • 信号处理

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.0001