Low

LINEAR TECHNOLOGY  LT1498IS8#PBF  运算放大器, 双路, 10.5 MHz, 2个放大器, 4.5 V/µs, 2.2V 至 ± 15V, SOIC, 8 引脚

LINEAR TECHNOLOGY LT1498IS8#PBF
Technical Data Sheet (286.11KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LT1498IS8#PBF is a dual rail-to-rail Input and output precision C-Load Operational Amplifier with a 10MHz gain bandwidth product and a 6V/µs slew rate. The LT1498 is designed to maximize input dynamic range by delivering precision performance over the full supply voltage. Using a patented technique, both input stages of the LT1498 is trimmed, one at the negative supply and the other at the positive supply. The resulting guaranteed common mode rejection is much better than other rail-to-rail input operational amplifier. When used as an unity-gain buffer in front of single supply 12-bit A-to-D converters, it is guaranteed to add less than 1LSB of error even in single 3V supply systems. With 110dB of supply rejection, the LT1498 maintain its performance over a supply range of 2.2 to 36V and are specified for 3, 5 and ±15V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • Rail-to-rail input and output
  • 475µV Maximum VOS from V+ to V-
  • Low supply current per amplifier (1.7mA)
  • 65nA Maximum input offset current
  • 650nA Maximum input bias current
  • 1000V/mV Minimum open-loop gain
  • Low input noise voltage (12nV/√Hz typical)
  • Wide supply range
  • Large output drive current (30mA)
  • Stable for capacitive loads up to 10000pF

产品信息

带宽:
10.5MHz
放大器个数:
2个放大器
摆率:
4.5V/µs
电源电压范围:
2.2V 至 ± 15V
放大器封装类型:
SOIC
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 信号处理;
  • 电源管理

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.000204