Low

LINEAR TECHNOLOGY  LT1636CS8#PBF  运算放大器, 单路, 220 kHz, 1个放大器, 0.07 V/µs, ± 1.35V 至 ± 22V, SOIC, 8 引脚

LINEAR TECHNOLOGY LT1636CS8#PBF
制造商产品编号:
LT1636CS8#PBF
库存编号
1663456
技术数据表:
查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LT1636CS8#PBF is an Operational Amplifier operates on all single and split supplies with a total voltage of 2.7 to 44V drawing less than 50µA of quiescent current. The LT1636 can be shutdown, making the output high impedance and reducing the quiescent current to 4µA. The LT1636 has an unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode, even when operating on a 3V supply. The output swings to both supplies. Unlike most micropower op amps, the LT1636 can drive heavy loads, its rail-to-rail output drives 18mA. The LT1636 is unity-gain stable into all capacitive loads up to 10,000pF when a 0.22µF and 150R compensation network is used. The LT1636 is reverse supply protected, it draws no current for reverse supply up to 27V. Built-in resistors protect the inputs for faults below the negative supply up to 22V.
  • Rail-to-rail input and output
  • 225µV Maximum low input offset voltage
  • Specified on 3, 5 and ±15V supplies
  • 18mA High output current
  • Output shutdown
  • Output drives 10,000pF with output compensation
  • 2000V/mV High voltage gain
  • 110dB High CMRR

产品信息

放大器个数:
1个放大器
带宽:
220kHz
摆率:
0.07V/µs
电源电压范围:
± 1.35V 至 ± 22V
放大器封装类型:
SOIC
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 电源管理
  • 传感与仪器

法律与环境

原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.0001