Low

LT1711CMS8#PBF - 

模拟比较器, 单路, 高速, 1, 4.5 ns, ± 2.4V 至 ± 7V, MSOP, 8 引脚

LT1711CMS8#PBF - 模拟比较器, 单路, 高速, 1, 4.5 ns, ± 2.4V 至 ± 7V, MSOP, 8 引脚

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LT1711CMS8#PBF
库存编号
1663469
技术数据表:
(EN)
查看所有技术文档

产品概述

The LT1711CMS8#PBF is a 4.5ns Rail-to-rail Comparator featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch. Optimized for 3 and 5V power supplies, it operates over a single supply voltage range from 2.4 to 12V or from ±2.4 to ±6V dual supplies. In addition to the wide supply voltage flexibility, rail-to-rail input common mode range extends 100mV beyond both supply rails and the outputs are protected against phase reversal for inputs extending further beyond the rails. The rail-to-rail inputs may be taken to opposite rails with no significant increase in input current. The rail-to-rail matched complementary outputs interface directly to TTL or CMOS logic and can sink 10mA to within 0.5V of GND or source 10mA to within 0.7V of V+. It has an internal TTL/CMOS compatible latch for retaining data at the outputs. The latch holds data as long as the latch pin is held high. Latch pin hysteresis provides protection against slow moving or noisy latch signals.
  • Ultrafast (4.5ns at 20mV overdrive, 5.5ns at 5mV overdrive)
  • Rail-to-rail inputs
  • Rail-to-rail complementary outputs (TTL/CMOS compatible)
  • Specified at 2.7, 5 and ±5V supplies
  • Output latch capability
  • Input can exceed supplies without phase reversal

应用

测试与测量, 信号处理, 传感与仪器

产品信息

:
高速
:
1
:
4.5ns
:
± 2.4V 至 ± 7V
:
MSOP
:
8引脚
:
CMOS, TTL
:
0°C
:
70°C
:
每个
:
-
:
-
:
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

122 有货

122 可于第二个工作日送达

该库存量售罄后,将不再备货

查看交货截止时间
不含增值税的价格 CNY35.90 CNY 35.90
包装规格:
每个
多件: 1 最低: 1
数量 价格
1 + CNY35.90
25 + CNY23.82
100 + CNY20.40
No longer stocked:: No Longer Manufactured::

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。