Low

LINEAR TECHNOLOGY  LT1785IN8#PBF  收发器, RS422 / RS485, 4.75V-5.25电源, DIP-8

LINEAR TECHNOLOGY LT1785IN8#PBF
Technical Data Sheet (257.14KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LT1785IN8#PBF is a half-duplex and full-duplex Differential Bus Transceiver for RS485 and RS422 applications which features on-chip protection from over-voltage faults on the data transmission lines. Receiver input and driver output pins can withstand voltage faults up to ±60V with respect to ground with no damage to the device. Faults may occur while the transceiver is active, shut down or powered OFF. Data rates to 250kbaud on networks of up to 128 nodes are supported. Controlled slew rates on the driver outputs control EMI emissions and improve data transmission integrity on improperly terminated lines. Driver is specified to operate with inexpensive cables as low as 72R characteristic impedance. This device has fail-safe receiver inputs to guarantee a receiver output high for shorted, open or inactive data lines. On-chip ESD protection eliminates need for external protection device.
  • Pin-compatible with LTC485 and LTC491
  • No damage or latch-up to ESD
  • Controlled slew rates for EMI emissions control
  • Guaranteed high receiver output state for floating, shorted or inactive inputs
  • Outputs assume a high impedance when OFF or powered down
  • Low impedance cables
  • Short-circuit protection on all outputs
  • Thermal shutdown protection

产品信息

器件类型:
RS422 / RS485 收发器
芯片接口类型:
RS422, RS485
驱动器数:
1驱动器
电源电压最小值:
4.75V
电源电压最大值:
5.25V
驱动器封装类型:
DIP
针脚数:
8引脚
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
-
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 自动化与过程控制;
  • HVAC;
  • 通信与网络

法律与环境

潮湿敏感级别:
-
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.000953

替代选择

收发器, RS422 / RS485, 2驱动器, 4.75V-5.25电源, DIP-8

LINEAR TECHNOLOGY

526 有货

包装规格: 每个

1+ CNY32.16 25+ CNY21.35 100+ CNY19.37

购买