Low

LT1789CS8-1#PBF - 

仪器放大器, 1个放大器, 295 µV, 0.023 V/µs, 60 kHz, 2.5V 至 12.5V, ± 1.25V 至 ± 16V, SOIC

LT1789CS8-1#PBF - 仪器放大器, 1个放大器, 295 µV, 0.023 V/µs, 60 kHz, 2.5V 至 12.5V, ± 1.25V 至 ± 16V, SOIC

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LT1789CS8-1#PBF
库存编号
1663503
技术数据表:
(EN)
查看所有技术文档

产品概述

The LT1789CS8-1#PBF is a micropower precision rail-to-rail output Instrumentation Amplifier that is optimized for single supply operation from 2.2 to 36V. The quiescent current is 95µA max, the inputs common mode to ground and the output swings within 110mV of ground. The gain is set with a single external resistor for a gain range of 1 to 1000 for the LT1789-1. The high accuracy of the LT1789-1 (40ppm maximum non-linearity and 0.25% max gain error) is unmatched by other micropower instrumentation amplifiers. The LT1789-1 is laser trimmed for very low input offset voltage, low input offset voltage drift, high CMRR and high PSRR. Output can handle capacitive loads up to 400pF (LT1789-1) in any gain configuration while the inputs are ESD protected up to 10kV (human body). The low input bias current (19nA) and the high input impedance (1.6GR) allow the use of high impedance sources without introducing significant offset voltage errors, even when the full common mode range is required.
  • 95µA Supply current maximum micropower
  • Low input offset voltage (100µV maximum)
  • Low input offset voltage drift (0.5µV/°C maximum)
  • Single gain set resistor (G = 1 to 1000)
  • Inputs common mode to V-
  • Wide supply range (2.2 to 36V total supply)
  • 0.25% Maximum gain error, G = 10
  • 40ppm Maximum gain non-linearity G = 10
  • 40nA Maximum input bias current
  • 100dB Minimum PSRR at G = 10
  • 48nV/√Hz Voltage noise (1kHz)
  • 1.5µVP-P Noise (0.1 to 10Hz)

应用

便携式器材, 传感与仪器, 信号处理, 测试与测量, 医用

产品信息

:
1个放大器
:
295µV
:
0.023V/µs
:
60kHz
:
2.5V 至 12.5V, ± 1.25V 至 ± 16V
:
SOIC
:
8引脚
:
轨对轨
:
117dB
:
-40°C
:
85°C
:
-
:
-
:
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

12 有货

12 可于 3 至 4 个工作日内送达

该库存量售罄后,将不再备货

查看交货截止时间
价格 CNY51.68 ( CNY59.95  含增值税) CNY 59.95
包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税)
1 + CNY51.68 (CNY59.95)
25 + CNY34.30 (CNY39.79)
100 + CNY26.61 (CNY30.87)
No longer stocked:: No Longer Manufactured::
添加到购物篮
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。