Low

LINEAR TECHNOLOGY  LT1800CS5#TRMPBF  运算放大器, 单路, 80 MHz, 1个放大器, 25 V/µs, 2.3V 至 12.6V, TSOT-23, 5 引脚

LINEAR TECHNOLOGY LT1800CS5#TRMPBF
Technical Data Sheet (278.72KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LT1800CS5#TRMPBF is a low power high speed rail-to-rail input and output Operational Amplifier with excellent DC performance. The LT1800 features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. The LT1800 has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1800 maintains its performance for supplies from 2.3 to 12.6V and is specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1800 can be used as a plug-in replacement for many op amps to improve input/output range and performance.
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • 2mA Maximum low quiescent current
  • 350µV Maximum input offset voltage
  • 250nA Maximum input bias current
  • 8.5nV/√Hz Low voltage noise
  • 105dB Common mode rejection
  • 85V/mV Open-loop gain

产品信息

带宽:
80MHz
放大器个数:
1个放大器
摆率:
25V/µs
电源电压范围:
2.3V 至 12.6V
放大器封装类型:
TSOT-23
针脚数:
5引脚
工作温度最小值:
0°C
工作温度最高值:
70°C
封装:
剪切带
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 信号处理

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.000033