Low

LINEAR TECHNOLOGY  LT6105CMS8#PBF  电流检测放大器, 扩展输入范围, 1个放大器, MSOP, 8 引脚, 0 °C, 70 °C

LINEAR TECHNOLOGY LT6105CMS8#PBF
Technical Data Sheet (374.70KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LT6105CMS8#PBF is a precision rail-to-rail input Current Sense Amplifier with a very wide input common mode range. The LT6105 monitors unidirectional current via the voltage across an external sense resistor. The input common mode range extends from -0.3 to 44V with respect to the negative supply voltage (V-). This allows the LT6105 to operate as a high side current sense monitor or a low side current sense monitor. It also allows the LT6105 to monitor current on a negative supply voltage, as well as continuously monitor a battery from full charge to depletion. The inputs of LT6105 can withstand differential voltages up to ±44V, which makes it ideal for monitoring a fuse or MOSFET switch. Gain is configured with external resistors from 1 to 100V/V. The input common mode rejection and power supply rejection are in excess of 100dB and the input offset voltage is less than 300µV. A minimum slew rate of 2V/µs ensures fast response to unexpected current changes.
  • Very wide over-the-top input common mode range
  • 300µV Maximum input offset voltage
  • 1% Maximum gain accuracy
  • Gain configurable with external resistors
  • 150µA Operating current
  • 2V/µs Slew rate
  • 1nA Sense input current when powered down
  • 1mA Minimum full-scale output current

产品信息

放大器个数:
1个放大器
输入偏置电流:
-
放大器封装类型:
MSOP
针脚数:
8引脚
工作温度最小值:
0°C
工作温度最高值:
70°C
带宽:
100kHz
电源电压最小值:
2.85V
电源电压最大值:
36V
输入偏移电压:
-100µV
CMRR:
120dB
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 传感与仪器;
  • 电源管理;
  • 车用;
  • 便携式器材;
  • 测试与测量

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.0001