Low

LINEAR TECHNOLOGY  LTC1151CN8#PBF  运算放大器, 双路, 2 MHz, 2个放大器, 2.5 V/µs, 4.75V 至 36V, DIP, 8 引脚

LINEAR TECHNOLOGY LTC1151CN8#PBF
制造商产品编号:
LTC1151CN8#PBF
库存编号
1663602
技术数据表:
查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LTC1151CN8#PBF is a high voltage/performance dual zero-drift Operational Amplifier for use with electronic scales. The two sample-and-hold capacitors per amplifier required externally by other chopper amplifiers are integrated on-chip. The LTC1151 also incorporates proprietary high voltage CMOS structures which allow operation at up to 36V total supply voltage. The LTC1151 has a typical offset voltage of 0.5µV, drift of 0.01µV/°C, 0.1 to 10Hz input noise voltage of 1.5µVP-P and a typical voltage gain of 140dB. It has a slew rate of 3V/µs and a gain-bandwidth product of 2.5MHz with a supply current of 0.9mA per amplifier. Overload recovery times from positive and negative saturation are 3 and 20ms, respectively.
  • ±18V High voltage operation
  • No external components required
  • 5µV Maximum offset voltage
  • 106dB Minimum CMRR
  • 110dB Minimum PSRR
  • Input common mode range includes ground

产品信息

放大器个数:
2个放大器
带宽:
2MHz
摆率:
2.5V/µs
电源电压范围:
4.75V 至 36V
放大器封装类型:
DIP
针脚数:
8引脚
工作温度最小值:
0°C
工作温度最高值:
70°C
封装:
每个
产品范围:
-
汽车质量标准:
-
MSL:
-
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 传感与仪器
  • 测试与测量

法律与环境

原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423300
重量(千克):
.000975