Low

LINEAR TECHNOLOGY  LTC1863LIGN#PBF  模数转换器, 八路, 12 bit, 175 kSPS, 单, 2.7 V, 3.6 V, SSOP

LINEAR TECHNOLOGY LTC1863LIGN#PBF
Technical Data Sheet (421.09KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LTC1863LIGN#PBF is a 8-channel micropower 12-bit Analog-to-digital Converter (ADC) with serial I/O and an internal reference. The input multiplexer can be configured for either single-ended or differential inputs or unipolar or bipolar conversions. The ADC converts 0 to 2.5V unipolar inputs or ±1.25V bipolar inputs. The ADC typically draws only 750µA from a single 2.7V supply. The automatic nap and sleep modes benefit power sensitive applications. It can be used in space-sensitive as well as low power applications.
  • Single-ended or differential inputs
  • Unipolar or bipolar conversion modes
  • SPI/MICROWIRE compatible serial I/O
  • Pin compatible with LTC1863/LTC1867
  • True differential inputs
  • On-chip clock and reference
  • Sleep mode
  • Automatic nap mode between conversions

产品信息

分辨率 (Bits):
12bit
采样率:
175kSPS
电源电压类型:
电源电压最小值:
2.7V
电源电压最大值:
3.6V
ADC / DAC 封装类型:
SSOP
针脚数:
16引脚
输入通道类型:
差分、单端
数据接口:
串行, SPI
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
Octal 12-Bit SAR ADCs
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 商业;
  • 工业;
  • 国防, 军用与航空

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.0002

替代选择

模数转换器, 八路微功率, 12 bit, 175 kSPS, 单, 2.7 V, 3.6 V, SSOP

LINEAR TECHNOLOGY

14 有货

包装规格: 每个

1+ CNY63.66 25+ CNY45.29 100+ CNY40.01

购买