Low

LINEAR TECHNOLOGY  LTC1865LCMS#PBF  模数转换器, 双路, 16 bit, 150 kSPS, 单, 2.7 V, 3.6 V, MSOP

LINEAR TECHNOLOGY LTC1865LCMS#PBF
Technical Data Sheet (357.76KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LTC1865LCMS#PBF is a µPower Analog-to-digital Converter (ADC) that operates on a single 3V supply. The supply current drops at lower speeds because the LTC1864L automatically power down between conversions. This 16-bit switched capacitor successive approximation ADC includes sample-and-holds. The LTC1864L has a differential analog input with an external reference pin. The 3-wire serial I/O extremely high sample rate-to-power ratio makes this ADC ideal choice for compact, low power, high speed systems. This ADC can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans down to 1V full scale allow direct connection to signal sources in many applications eliminating the need for external gain stages.
  • True differential inputs
  • SPI/MICROWIRE compatible serial I/O
  • Pin compatible with 12-bit LTC1860/LTC1861
  • No minimum data transfer rate

产品信息

分辨率 (Bits):
16bit
采样率:
150kSPS
电源电压类型:
电源电压最小值:
2.7V
电源电压最大值:
3.6V
ADC / DAC 封装类型:
MSOP
针脚数:
10引脚
输入通道类型:
单端
数据接口:
串行
工作温度最小值:
0°C
工作温度最高值:
70°C
封装:
每个
产品范围:
Dual 16-Bit SAR ADCs
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 自动化与过程控制;
  • 便携式器材;
  • 传感与仪器

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.000245

替代选择

模数转换器, 双路, 16 bit, 150 kSPS, 单, 4.75 V, 5.25 V, MSOP

LINEAR TECHNOLOGY

41 有货

包装规格: 每个

1+ CNY112.56 25+ CNY74.74 100+ CNY67.67

购买