Low

LINEAR TECHNOLOGY  LTC2440IGN#PBF  模数转换器, Δ-Σ, 24 bit, 3.5 kSPS, 单, 4.4 V, 5.5 V, SSOP

LINEAR TECHNOLOGY LTC2440IGN#PBF
Technical Data Sheet (361.63KB) EN 查看所有技术文档

图片仅用于图解说明,详见产品说明。

产品概述

The LTC2440IGN#PBF is a high speed 24-bit no latency sigma-delta™ Analog-to-digital Converter (ADC) with 5ppm INL and 5µV offset. It uses proprietary delta-sigma architecture enabling variable speed and resolution with no latency. Ten speed/resolution combinations are programmed through a simple serial interface. Alternatively, by tying a single pin HIGH or LOW, a fast or ultralow noise speed/resolution combination can be easily selected. The accuracy and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance. Following each conversion cycle, the ADC automatically enters a low power sleep state. Power dissipation may be reduced by increasing the duration of this sleep state.
  • Selectable speed/resolution
  • Differential input and differential reference with GND to VCC common mode range
  • No latency, each conversion is accurate even after an input step
  • Internal oscillator - no external components
  • Pin compatible with the LTC2410

产品信息

分辨率 (Bits):
24bit
采样率:
3.5kSPS
电源电压类型:
电源电压最小值:
4.4V
电源电压最大值:
5.5V
ADC / DAC 封装类型:
SSOP
针脚数:
16引脚
输入通道类型:
差分
数据接口:
串行
工作温度最小值:
-40°C
工作温度最高值:
85°C
封装:
每个
产品范围:
Single 24-Bit Sigma-Delta ADCs
汽车质量标准:
-
MSL:
MSL 1 -无限制
SVHC(高度关注物质):
No SVHC (17-Dec-2015)

查找类似产品 按共同属性分组

应用

  • 自动化与过程控制;
  • 消费电子产品;
  • 测试与测量

法律与环境

潮湿敏感级别:
MSL 1 -无限制
原产地:
Malaysia

进行最后一道重要生产流程所在的国家

RoHS 合规:
税则号:
85423990
重量(千克):
.0002

替代选择

模数转换器, 24 bit, 4 kSPS, 单, 4.4 V, 5.5 V, SSOP

LINEAR TECHNOLOGY

175 有货

包装规格: 每个

1+ CNY89.44 25+ CNY59.39 100+ CNY53.75

购买